
Cirrus Logic CS5321-BL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 40 |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | CS5321 |
| Signal to Noise Ratio (SNR) | 115dB |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5321-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
