ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018, LCC-28
Cirrus Logic CS5321-BLZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5321-BLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.