
Cirrus Logic CS5330A-BSZR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of A/D Converters | 2 |
| Number of Bits | 18 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5330A-BSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
