
18-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with a 50 kS/s conversion rate and 94dB dynamic range. Features SPI serial interface and bipolar input polarity. Operates from a 4.75V to 5.25V single supply voltage, with a typical supply current of 30mA. Packaged in a lead-free SOIC-8 surface mount package with matte tin contact plating.
Cirrus Logic CS5330A-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50KS/s |
| Dynamic Range | 94dB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Current | 30mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5330A-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
