Cirrus Logic CS5331A-BS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 150mW |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Series | CS5331A |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5331A-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.