ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, LEAD FREE, SOIC-8
Sign in to ask questions about the Cirrus Logic CS5331A-DSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5331A-DSZR technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 150mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Series | CS5331A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5331A-DSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.