
18-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with serial SPI interface. Features bipolar input polarity and a sampling rate of 48 kS/s. Operates from a single 5V supply (4.75V to 5.25V) with a nominal supply current of 30mA. Packaged in a lead-free SOIC-8 surface mount package with tin-matte contact plating. RoHS compliant, suitable for operation between -10°C and 70°C.
Sign in to ask questions about the Cirrus Logic CS5331A-KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5331A-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50KS/s |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5331A-KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
