ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 4.40 MM, MO-153, TSSOP-16
Sign in to ask questions about the Cirrus Logic CS5333-KZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5333-KZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5333-KZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.