
24-bit, 2-channel Delta-Sigma Analog-to-Digital Converter (ADC) with serial interface. Features a 101dB Signal to Noise Ratio (SNR) and a sampling rate of 192 kS/s. Operates with a 5V supply voltage, consuming 90mW of power. Packaged in a 16-pin TSSOP (Thin Shrink Small Outline Package) with matte tin contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Cirrus Logic CS5340-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 21mA |
| Supply Type | Single, Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5340-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
