
The CS5340-CZZR is a dual 24-bit analog-to-digital converter with a conversion rate of 192 kilosamples per second. It operates over a supply voltage range of 3.1 to 5.25 volts and is suitable for surface mount applications. The device is packaged in a TSSOP package and is compliant with the Restriction of Hazardous Substances (RoHS) directive. It has an operating temperature range of -10 to 70 degrees Celsius.
Sign in to ask questions about the Cirrus Logic CS5340-CZZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5340-CZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5340-CZZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
