
24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with a serial interface. Features a 192 kS/s conversion rate and bipolar polarity. Operates from a 3.1V to 5.25V supply voltage, with a typical 5V operating voltage. Housed in a 16-lead TSSOP package with matte tin contact plating, suitable for surface mounting. RoHS compliant with a power consumption of 180mW.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS5340-DZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Current | 21mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
