The CS5341-DZ is a 24-bit delta-sigma analog-to-digital converter with industrial temperature grade. It operates from a 3.3V supply voltage and features a maximum analog input voltage of 3.0975V and a minimum of 1.55V. The device is available in a 16-pin TSSOP package and has a maximum operating temperature of 85°C and a minimum of -40°C.
Cirrus Logic CS5341-DZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.0975 |
| Analog Input Voltage-Min | 1.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5341-DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.