
24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) featuring a 192 kS/s sampling rate. This surface-mount IC offers a serial interface and operates from a 3.1V to 5.25V supply. Encased in a 16-pin TSSOP package with matte tin plating, it supports bipolar polarity and has a power consumption of 180mW.
Cirrus Logic CS5341-DZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Current | 21mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5341-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
