The CS5342-DZZ is a 24-bit delta-sigma analog-to-digital converter with industrial temperature operation. It has a nominal supply voltage of 3.3V and is packaged in a TSSOP-16 package. The device has 16 terminals and operates over a temperature range of -40°C to 85°C. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Sign in to ask questions about the Cirrus Logic CS5342-DZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5342-DZZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5342-DZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.