
24-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) with a 96 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). Features serial interface, bipolar polarity, and a wide operating supply voltage range of 3.1V to 5.25V. Housed in a 10-pin TSSOP package with matte tin contact plating, this lead-free component is designed for surface mounting and operates from -40°C to 85°C.
Cirrus Logic CS5344-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 40mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5344-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
