
This dual 24-bit analog-to-digital converter has a conversion rate of 96 kilosamples per second and operates from a 5-volt supply. It is packaged in a TSSOP-10 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85 degrees Celsius. It is available in quantities of 4000 units per reel. The converter is bipolar and has two analog inputs.
Cirrus Logic CS5344-CZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5344-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
