Cirrus Logic CS5345-DQZR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | CS5345 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5345-DQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
