
The CS5346-CQZ is a dual 24-bit analog-to-digital converter from Cirrus Logic, packaged in a lead-free LQFP-48. It operates at a conversion rate of 192 kilosamples per second and consumes 205 milliwatts of power at 5 volts. The device is RoHS compliant and suitable for surface mount applications, with a recommended operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cirrus Logic CS5346-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5346-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 205mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Current | 41mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5346-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
