The CS5346-DQZ is a dual 24-bit analog-to-digital converter with six analog inputs, supporting I2C and SPI interfaces. It is packaged in a LQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The CS5346-DQZ has a sampling rate of 192,000 samples per second and is capable of converting bipolar signals. It is available in a tray packaging format.
Sign in to ask questions about the Cirrus Logic CS5346-DQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5346-DQZ technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Packaging | Tray |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5346-DQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.