The CS5351-BZ is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 24 terminals and is packaged in a TSSOP24 package with a width of 4.4mm and a length of 7.8mm. The converter is designed for use in industrial applications.
Sign in to ask questions about the Cirrus Logic CS5351-BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5351-BZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.05 |
| Analog Input Voltage-Min | 0.95 |
| RoHS | No |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5351-BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.