The CS5351-BZZR is a dual 24-bit analog-to-digital converter with a sampling rate of 192 kilosamples per second. It is packaged in a TSSOP package and available in quantities of 4000 per reel. The device is not radiation hardened. It is designed for use in a variety of applications requiring high-resolution data conversion.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 192KS/s |
| Series | CS5351 |
| RoHS | Compliant |