
The CS5351-DZZR is a dual-channel analog-to-digital converter with a conversion rate of 192 kilosamples per second. It operates on a 5-volt supply voltage and is packaged in a TSSOP package for surface mount applications. The device is rated for operation between -40°C and 85°C. It is available in quantities of 4000 units, packaged on tape and reel.
Cirrus Logic CS5351-DZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5351-DZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
