Cirrus Logic CS5351-KS technical specifications.
| Package/Case | SOIC |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS5351-KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.