
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 2 channels and serial interface. Features a 192 kS/s sampling rate, 108dB Signal-to-Noise Ratio (SNR), and 24-bit resolution. Operates from a 5V supply voltage with a nominal current of 22mA. Packaged in a 300 mil SOIC-24, surface mount device with matte tin contact plating. RoHS compliant and suitable for operation between -10°C and 70°C.
Cirrus Logic CS5351-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Frequency | 192GHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Consumption | 135mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5351-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
