The CS5351-KZ is a 24-bit delta-sigma analog-to-digital converter from Cirrus Logic. It operates over a commercial temperature range of -10°C to 70°C and is supplied with a nominal voltage of 5V. The device features a 24-pin TSSOP package and is designed for use in a variety of applications. The CS5351-KZ has a maximum analog input voltage of 1.05V and a minimum of 0.95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5351-KZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.05 |
| Analog Input Voltage-Min | 0.95 |
| RoHS | No |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5351-KZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.