
The CS5351-KZZR is a dual-channel analog-to-digital converter with a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and is packaged in a surface-mount TSSOP package. The device is designed for use in a variety of applications, including data acquisition and industrial control systems. It can operate over a temperature range of -10°C to 70°C. The CS5351-KZZR is manufactured by Cirrus Logic and is available in quantities of 4000 units per reel.
Cirrus Logic CS5351-KZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5351-KZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
