
The CS5360-BS is a 24-bit dual analog-to-digital converter with a sampling rate of 50KS/s. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a surface mount SSOP package and features a power dissipation of 325mW. It is designed for use in analog and digital supply applications.
Cirrus Logic CS5360-BS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Polarity | Unipolar |
| Power Dissipation | 325mW |
| Resolution | 24b |
| Sampling Rate | 50KS/s |
| Series | CS5360 |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5360-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
