
24-bit Analog-to-Digital Converter (ADC) IC featuring a 50 kS/s conversion rate. This surface mount component offers 2 analog inputs and 2 A/D converters, providing a 2-channel solution. Operating with a 5V supply voltage, it has a power dissipation of 325mW and a maximum operating temperature of 70°C. The SSOP package utilizes tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS5360-KS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Polarity | Unipolar |
| Power Consumption | 325mW |
| Power Dissipation | 325mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Series | CS5360 |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
