
The CS5361-DZZR is a dual-channel analog-to-digital converter with a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and is available in a surface-mount TSSOP package. The device is specified to operate over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Cirrus Logic CS5361-DZZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5361-DZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5361-DZZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
