The CS5361-KS is a 24-bit delta-sigma analog-to-digital converter with a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device has 24 terminals and is packaged in a SOP24 package with dimensions of 7.5mm in width and 15.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5361-KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5361-KS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.1 |
| Analog Input Voltage-Min | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5361-KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.