
24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with a serial interface. Features a 192 kS/s conversion rate and 114dB signal-to-noise ratio. Operates from a 5V supply voltage with 22mA supply current and 135mW power consumption. Packaged in a 24-pin SOIC (300 mil width) for surface mounting, with matte tin contact plating. RoHS compliant and lead-free.
Cirrus Logic CS5361-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Consumption | 135mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Current | 22mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5361-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
