
The CS5361-KSZR is a dual-channel analog-to-digital converter with a conversion rate of 192 kilosamples per second and a resolution of 24 bits. It operates from a 5-volt supply voltage and is packaged in a surface-mount SOIC package. The device is specified to operate over a temperature range of -10°C to 70°C. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Cirrus Logic CS5361-KSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5361-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5361-KSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
