The CS5361-KZ is a dual 24-bit analog-to-digital converter with a sampling rate of 192 kilosamples per second. It has two analog inputs and two A/D converters. The device is packaged in a TSSOP24 package and is available in rail or tube packaging. The CS5361-KZ operates at a nominal supply current of 22 milliamperes and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Cirrus Logic CS5361-KZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5361-KZ technical specifications.
| Package/Case | TSSOP |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS5361-KZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.