
24-bit, 2-channel Delta-Sigma Analog-to-Digital Converter (ADC) with serial interface. Features a 192 kS/s sampling rate and operates from a 5V supply. This surface mount component is housed in a 24-pin TSSOP package with matte tin plating and a 4.4mm width. It offers 2 analog inputs and a power consumption of 135mW.
Cirrus Logic CS5361-KZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Consumption | 135mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Current | 22mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Voltage | 5V |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5361-KZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
