
24-bit, 6-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a serial interface. Features a 192 kS/s conversion rate and 114dB Signal-to-Noise Ratio (SNR). Operates from a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 76mA. Housed in a lead-free LQFP package suitable for surface mounting.
Cirrus Logic CS5366-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 1.6mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 535mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Current | 76mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5366-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
