
The CS5366-CQZR is a 24-bit analog-to-digital converter with a conversion rate of 192KS/s and 6 analog inputs. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a LQFP package and is RoHS compliant. It is suitable for surface mount applications.
Cirrus Logic CS5366-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5366-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
