
Cirrus Logic CS5372-BSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 512000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5372-BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
