
IC MODULATOR 24BIT 512K 24SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 512000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |