
The CS5372A-ISZ is a dual-channel analog-to-digital converter with 24-bit resolution and a sampling rate of 512,000 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SSOP-28 package. The device is compliant with RoHS regulations and is suitable for use in telecommunications applications.
Sign in to ask questions about the Cirrus Logic CS5372A-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5372A-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 512000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5372A-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
