Cirrus Logic CS5373A-ISZ technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| RoHS Compliant | Yes |
| Series | CS5373A |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5373A-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.