
Digital Filter, CMOS, PQFP64, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, MS-026, TQFP-64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5376A-IQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Filter Type | DIGITAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5376A-IQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
