
Cirrus Logic CS5376A-IQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Filter Type | DIGITAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5376A-IQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.