Digital Filter, CMOS, PDSO28, LEAD FREE, MO-150, SSOP-28
Sign in to ask questions about the Cirrus Logic CS5378-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5378-ISZ technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS5378 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5378-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.