
24-bit, 2-channel Delta-Sigma Analog-to-Digital Converter (ADC) with serial interface. Features bipolar input, 192 kS/s sampling rate, and 260mW power consumption. Housed in a 24-pin SOIC package with matte tin plating, this surface-mount component operates from a 4.75V to 5.25V supply.
Cirrus Logic CS5381-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 260mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.038731oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5381-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
