
The CS5381-KSZR is a dual 24-bit analog-to-digital converter with a conversion rate of 192 kilosamples per second. It features differential input type and operates over a supply voltage range of 4.75 to 5.25 volts. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Cirrus Logic CS5381-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5381-KSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
