
24-bit, 2-channel Delta-Sigma Analog-to-Digital Converter (ADC) with serial interface. Features 6 analog inputs, bipolar polarity, and a sampling rate of 96 kS/s. Operates from a 1.65V to 2.63V supply voltage with a typical 2.5V. Housed in a 5mm x 5mm x 0.95mm QFN package with matte tin plating, suitable for surface mounting. RoHS compliant and lead-free.
Cirrus Logic CS53L21-CNZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Supply Type | Analog, Digital |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS53L21-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
