
The CS53L21-DNZR is a dual-channel analog-to-digital converter with 24-bit resolution and a sampling rate of 96,000 samples per second. It is packaged in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| Width | 5mm |
| RoHS | Compliant |