ADC, Delta-Sigma, 24-Bit, 4 Func, PBGA30
Cirrus Logic CS53L30-CNZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.