
ADC, Delta-Sigma, 24-Bit, 4 Func, PBGA30
Sign in to ask questions about the Cirrus Logic CS53L30-CWZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS53L30-CWZR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS53L30-CWZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
