The CS5451-BS is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of -40 to 85°C and is packaged in a SSOP28 package. The device has 28 terminals and is a single-function device. The analog input voltage range is from -0.8V to 0.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5451-BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.8 |
| Analog Input Voltage-Min | -0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5451-BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.